
AFBR-57E6APZC | |
|---|---|
DigiKey Part Number | 516-3807-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57E6APZC |
Description | TXRX FAST ETHERNET 125MBD SFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1310nm 3.3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 662,62000 Kč | 1 662,62 Kč |
| 10 | 1 399,81100 Kč | 13 998,11 Kč |
| 100 | 1 248,75110 Kč | 124 875,11 Kč |
| Unit Price without VAT: | 1 662,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 011,77020 Kč |


