
AFBR-57E6APZ-HT | |
|---|---|
DigiKey Part Number | 516-3617-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57E6APZ-HT |
Description | MM LC SFP FE DMI ROHS 95DEG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 567,29000 Kč | 1 567,29 Kč |
| 10 | 1 316,34400 Kč | 13 163,44 Kč |
| 100 | 1 172,09790 Kč | 117 209,79 Kč |
| Unit Price without VAT: | 1 567,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 896,42090 Kč |


