
AFBR-2419TZ | |
|---|---|
DigiKey Part Number | 516-3462-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2419TZ |
Description | FIBER OPTIC RECEIVER 50MBD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Optical 50MBd -27dBm 3.135V ~ 5.25V 20 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 5.25V |
Manufacturer Broadcom Limited | Power - Minimum Receivable -27dBm |
Series | Current - Supply 20 mA |
Packaging Bulk | Applications Optical |
Part Status Active | Base Product Number |
Data Rate 50MBd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,56000 Kč | 676,56 Kč |
| 60 | 485,57883 Kč | 29 134,73 Kč |
| 120 | 468,03667 Kč | 56 164,40 Kč |
| Unit Price without VAT: | 676,56000 Kč |
|---|---|
| Unit Price with VAT: | 818,63760 Kč |


