
AFBR-1715TZ | |
|---|---|
DigiKey Part Number | 516-AFBR-1715TZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1715TZ |
Description | STUPA TRANSMITTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 850nm 50MBd 3V ~ 3.6V 10 mA |
Datasheet | Datasheet |
Category | Data Rate 50MBd |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 10 mA |
Part Status Active | Applications General Purpose |
Wavelength 850nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,77000 Kč | 634,77 Kč |
| 15 | 496,44867 Kč | 7 446,73 Kč |
| 105 | 439,78010 Kč | 46 176,91 Kč |
| 510 | 409,82414 Kč | 209 010,31 Kč |
| Unit Price without VAT: | 634,77000 Kč |
|---|---|
| Unit Price with VAT: | 768,07170 Kč |



