
AFBR-0547Z | |
|---|---|
DigiKey Part Number | 516-3956-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0547Z |
Description | EVAL BOARD AFBR-1629Z AFBR-2529Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-1629Z, AFBR-2529Z - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Fiber Optics |
Manufacturer Broadcom Limited | Utilized IC / Part AFBR-1629Z, AFBR-2529Z |
Packaging Bulk | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,78000 Kč | 1 682,78 Kč |
| Unit Price without VAT: | 1 682,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,16380 Kč |


