
AEMD-CM3L-Z1002 | |
|---|---|
DigiKey Part Number | 516-4084-2-ND - Tape & Reel (TR) 516-4084-1-ND - Cut Tape (CT) 516-4084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CM3L-Z1002 |
Description | LED GREEN DIFFUSED RND SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 33° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 512nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 17,21900 Kč | 172,19 Kč |
| 100 | 12,80050 Kč | 1 280,05 Kč |
| 500 | 10,84032 Kč | 5 420,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,19894 Kč | 10 198,94 Kč |
| 2 000 | 9,65501 Kč | 19 310,02 Kč |
| 3 000 | 9,37609 Kč | 28 128,27 Kč |
| 5 000 | 9,06123 Kč | 45 306,15 Kč |
| 7 000 | 8,87393 Kč | 62 117,51 Kč |
| 10 000 | 8,69127 Kč | 86 912,70 Kč |
| 25 000 | 8,28834 Kč | 207 208,50 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |




