
AEIC-7272-S16TR | |
|---|---|
DigiKey Part Number | 516-AEIC-7272-S16TR-ND - Tape & Reel (TR) 516-AEIC-7272-S16TRCT-ND - Cut Tape (CT) 516-AEIC-7272-S16TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEIC-7272-S16TR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.5V ~ 30V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,61000 Kč | 140,61 Kč |
| 10 | 108,30200 Kč | 1 083,02 Kč |
| 25 | 100,18960 Kč | 2 504,74 Kč |
| 100 | 91,28120 Kč | 9 128,12 Kč |
| 250 | 91,01516 Kč | 22 753,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,36549 Kč | 82 365,49 Kč |
| 2 000 | 80,63150 Kč | 161 263,00 Kč |
| Unit Price without VAT: | 140,61000 Kč |
|---|---|
| Unit Price with VAT: | 170,13810 Kč |


