16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEIC-2631-S16

DigiKey Part Number
AEIC-2631-S16-ND
Manufacturer
Manufacturer Product Number
AEIC-2631-S16
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 30V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 45060,77437 Kč148 897,21 Kč
Manufacturers Standard Package
Unit Price without VAT:60,77437 Kč
Unit Price with VAT:73,53699 Kč