
AEDR-9830-100 | |
---|---|
DigiKey Part Number | 516-AEDR-9830-100TR-ND - Tape & Reel (TR) 516-AEDR-9830-100CT-ND - Cut Tape (CT) 516-AEDR-9830-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9830-100 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 770,29000 Kč | 770,29 Kč |
5 | 661,31000 Kč | 3 306,55 Kč |
10 | 619,10900 Kč | 6 191,09 Kč |
25 | 567,20920 Kč | 14 180,23 Kč |
50 | 557,46920 Kč | 27 873,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 455,44795 Kč | 455 447,95 Kč |
Unit Price without VAT: | 770,29000 Kč |
---|---|
Unit Price with VAT: | 932,05090 Kč |