
AEDR-8712-102 | |
|---|---|
DigiKey Part Number | 516-3954-2-ND - Tape & Reel (TR) 516-3954-1-ND - Cut Tape (CT) 516-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8712-102 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-8712-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,91000 Kč | 723,91 Kč |
| 5 | 621,52200 Kč | 3 107,61 Kč |
| 10 | 581,88500 Kč | 5 818,85 Kč |
| 25 | 533,12920 Kč | 13 328,23 Kč |
| 50 | 520,00660 Kč | 26 000,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 424,84160 Kč | 42 484,16 Kč |
| Unit Price without VAT: | 723,91000 Kč |
|---|---|
| Unit Price with VAT: | 875,93110 Kč |


