AEDR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-8500-102

DigiKey Part Number
516-2641-2-ND - Tape & Reel (TR)
516-2641-1-ND - Cut Tape (CT)
516-2641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEDR-8500-102
Description
SENSOR OPT REFLECTIVE 1MM 8SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Sensing Object
Codewheel/Codestrip
Output Configuration
-
Sensing Light
Infrared
Mounting Type
Surface Mount
Current - Supply
15 mA
Voltage - Supply
4.5V ~ 5.5V
Package / Case
8-SMD, No Lead
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1501,20000 Kč501,20 Kč
5430,43000 Kč2 152,15 Kč
10403,00200 Kč4 030,02 Kč
25369,31800 Kč9 232,95 Kč
50346,67240 Kč17 333,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100283,22780 Kč28 322,78 Kč
Manufacturers Standard Package
Unit Price without VAT:501,20000 Kč
Unit Price with VAT:606,45200 Kč