
AEDR-8400-132 | |
|---|---|
DigiKey Part Number | 516-4156-2-ND - Tape & Reel (TR) 516-4156-1-ND - Cut Tape (CT) 516-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8400-132 |
Description | SENSOR OPT REFLECTVE 0.43MM 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.017" (0.43mm) Codewheel/Codestrip 6-SMD Module |
Datasheet | Datasheet |
Category | Sensing Object Codewheel/Codestrip |
Manufacturer Broadcom Limited | Mounting Type Surface Mount |
Series | Current - Supply 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.6V ~ 3V |
Part Status Active | Package / Case 6-SMD Module |
Sensing Distance 0.017" (0.43mm) | Features Compact Model |
Sensing Method Reflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 5 | 320,09400 Kč | 1 600,47 Kč |
| 10 | 299,74600 Kč | 2 997,46 Kč |
| 25 | 274,72120 Kč | 6 868,03 Kč |
| 50 | 257,12060 Kč | 12 856,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 240,57620 Kč | 24 057,62 Kč |
| 200 | 225,01455 Kč | 45 002,91 Kč |
| 300 | 216,34030 Kč | 64 902,09 Kč |
| 500 | 205,84088 Kč | 102 920,44 Kč |
| 700 | 199,17503 Kč | 139 422,52 Kč |
| 1 000 | 197,77491 Kč | 197 774,91 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |


