Similar
Similar

AEDR-8320-1Q2 | |
|---|---|
DigiKey Part Number | 516-3454-2-ND - Tape & Reel (TR) 516-3454-1-ND - Cut Tape (CT) 516-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8320-1Q2 |
Description | SENSOR OPT REFLECTIVE 2MM 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 2.2 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 8-SMD Module | |
Features | Compact Model | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,48000 Kč | 374,48 Kč |
| 5 | 321,60200 Kč | 1 608,01 Kč |
| 10 | 301,16200 Kč | 3 011,62 Kč |
| 25 | 276,00760 Kč | 6 900,19 Kč |
| 50 | 258,32560 Kč | 12 916,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 241,69820 Kč | 24 169,82 Kč |
| 200 | 226,05910 Kč | 45 211,82 Kč |
| 300 | 217,34267 Kč | 65 202,80 Kč |
| 500 | 206,79184 Kč | 103 395,92 Kč |
| 700 | 205,34276 Kč | 143 739,93 Kč |
| Unit Price without VAT: | 374,48000 Kč |
|---|---|
| Unit Price with VAT: | 453,12080 Kč |


