Rotary Encoder Magnetic 256 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEAT-601B-F06

DigiKey Part Number
516-3632-ND
Manufacturer
Manufacturer Product Number
AEAT-601B-F06
Description
ENCODER MAGNETIC QUAD VERT LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic 256 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Broadcom Limited
Actuator Type
6mm Dia Round End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Magnetic
Termination Style
Cable Leads
Output Type
Quadrature with Index (Incremental)
Base Product Number
Pulses per Revolution
256
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 147,05000 Kč1 147,05 Kč
5984,67200 Kč4 923,36 Kč
10921,70900 Kč9 217,09 Kč
25844,26400 Kč21 106,60 Kč
50789,71860 Kč39 485,93 Kč
224683,98219 Kč153 212,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 147,05000 Kč
Unit Price with VAT:1 387,93050 Kč