
AEAT-6010-A06 | |
|---|---|
DigiKey Part Number | 516-2635-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-6010-A06 |
Description | ENCODER MAG BNRY VERT TERM PINS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1024 Binary (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,65000 Kč | 1 119,65 Kč |
| 10 | 924,91600 Kč | 9 249,16 Kč |
| 25 | 860,27160 Kč | 21 506,79 Kč |
| 100 | 777,90060 Kč | 77 790,06 Kč |
| 280 | 728,26986 Kč | 203 915,56 Kč |
| Unit Price without VAT: | 1 119,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 354,77650 Kč |


