Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSL-7210-56RE

DigiKey Part Number
ACSL-7210-56RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACSL-7210-56RE
Description
OPTOISO 3.75KV 2CH PUSH PULL 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
5.1ns, 3.8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50065,76974 Kč98 654,61 Kč
3 00063,71211 Kč191 136,33 Kč
Manufacturers Standard Package
Unit Price without VAT:65,76974 Kč
Unit Price with VAT:79,58139 Kč