
ACPL-W349-500E | |
|---|---|
DigiKey Part Number | 516-4025-2-ND - Tape & Reel (TR) 516-4025-1-ND - Cut Tape (CT) 516-4025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W349-500E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 83,40400 Kč | 834,04 Kč |
| 100 | 66,56790 Kč | 6 656,79 Kč |
| 500 | 59,20470 Kč | 29 602,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,81135 Kč | 56 811,35 Kč |
| 2 000 | 54,78704 Kč | 109 574,08 Kč |
| 3 000 | 53,75110 Kč | 161 253,30 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |

