6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W349-060E

DigiKey Part Number
516-ACPL-W349-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-W349-060E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
8ns, 8ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 015
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,99000 Kč107,99 Kč
1080,39000 Kč803,90 Kč
10064,16460 Kč6 416,46 Kč
50057,06866 Kč28 534,33 Kč
1 00054,76158 Kč54 761,58 Kč
2 00052,81014 Kč105 620,28 Kč
Manufacturers Standard Package
Unit Price without VAT:107,99000 Kč
Unit Price with VAT:130,66790 Kč