1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W347-500E

DigiKey Part Number
516-ACPL-W347-500ETR-ND - Tape & Reel (TR)
516-ACPL-W347-500ECT-ND - Cut Tape (CT)
516-ACPL-W347-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-W347-500E
Description
OPTOISO 5KV 1CH GATE DRIVER 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
8ns, 8ns
Current - Output High, Low
800mA, 800mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00045,17247 Kč90 344,94 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1069,71300 Kč697,13 Kč
10055,27930 Kč5 527,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč