
ACPL-W347-000E | |
|---|---|
DigiKey Part Number | 516-3269-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-W347-000E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 800mA, 800mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 10 | 68,81200 Kč | 688,12 Kč |
| 100 | 54,53210 Kč | 5 453,21 Kč |
| 500 | 48,27944 Kč | 24 139,72 Kč |
| 1 000 | 46,24559 Kč | 46 245,59 Kč |
| 2 000 | 44,52528 Kč | 89 050,56 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |

