
ACPL-W341-500E | |
|---|---|
DigiKey Part Number | 516-3776-2-ND - Tape & Reel (TR) 516-3776-1-ND - Cut Tape (CT) 516-3776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W341-500E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 43ns, 40ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 100 | 41,83430 Kč | 4 183,43 Kč |
| 500 | 36,71458 Kč | 18 357,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,04797 Kč | 35 047,97 Kč |
| 2 000 | 33,63754 Kč | 67 275,08 Kč |
| 3 000 | 32,91541 Kč | 98 746,23 Kč |
| 5 000 | 32,10103 Kč | 160 505,15 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |

