
ACPL-W340-500E | |
|---|---|
DigiKey Part Number | 516-3740-2-ND - Tape & Reel (TR) 516-3740-1-ND - Cut Tape (CT) 516-3740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W340-500E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 800mA, 800mA |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 70ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 43ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 48,96700 Kč | 489,67 Kč |
| 100 | 38,13240 Kč | 3 813,24 Kč |
| 500 | 33,37422 Kč | 16 687,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,82478 Kč | 31 824,78 Kč |
| 2 000 | 30,51304 Kč | 61 026,08 Kč |
| 3 000 | 29,84166 Kč | 89 524,98 Kč |
| 5 000 | 29,08420 Kč | 145 421,00 Kč |
| 7 000 | 28,63413 Kč | 200 438,91 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

