
ACPL-W340-000E | |
|---|---|
DigiKey Part Number | 516-3452-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-W340-000E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 800mA, 800mA |
Mfr | Current - Peak Output 1A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 70ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 43ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 47,91700 Kč | 479,17 Kč |
| 100 | 37,28190 Kč | 3 728,19 Kč |
| 500 | 32,60738 Kč | 16 303,69 Kč |
| 1 000 | 31,08502 Kč | 31 085,02 Kč |
| 2 000 | 29,79648 Kč | 59 592,96 Kč |
| 5 000 | 28,39253 Kč | 141 962,65 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

