
ACPL-T350-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-T350-560ETR-ND - Tape & Reel (TR) 516-ACPL-T350-560ECT-ND - Cut Tape (CT) 516-ACPL-T350-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-T350-560E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 15ns, 20ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 50,47500 Kč | 504,75 Kč |
| 100 | 39,45650 Kč | 3 945,65 Kč |
| 500 | 34,61702 Kč | 17 308,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,92725 Kč | 32 927,25 Kč |
| 2 000 | 31,59363 Kč | 63 187,26 Kč |
| 3 000 | 30,91101 Kč | 92 733,03 Kč |
| 5 000 | 30,14107 Kč | 150 705,35 Kč |
| 7 000 | 29,68345 Kč | 207 784,15 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

