8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-T350-500E

DigiKey Part Number
516-3738-2-ND - Tape & Reel (TR)
516-3738-1-ND - Cut Tape (CT)
516-3738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-T350-500E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
15ns, 20ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 868
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,75001 Kč32 750,01 Kč
2 00031,42186 Kč62 843,72 Kč
3 00030,74191 Kč92 225,73 Kč
5 00029,97495 Kč149 874,75 Kč
7 00029,51938 Kč206 635,66 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
168,62000 Kč68,62 Kč
1050,12000 Kč501,20 Kč
10039,13830 Kč3 913,83 Kč
50034,31908 Kč17 159,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
167,83000 Kč67,83 Kč
1049,53900 Kč495,39 Kč
10038,68460 Kč3 868,46 Kč
50033,92128 Kč16 960,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:67,83000 Kč
Unit Price with VAT:82,07430 Kč