
ACPL-P611-500E | |
|---|---|
DigiKey Part Number | 516-4143-2-ND - Tape & Reel (TR) 516-4143-1-ND - Cut Tape (CT) 516-4143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P611-500E |
Description | OPTOISO 3.75KV OPN COLL 6-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,48000 Kč | 79,48 Kč |
| 10 | 58,44400 Kč | 584,44 Kč |
| 100 | 45,99370 Kč | 4 599,37 Kč |
| 500 | 40,53466 Kč | 20 267,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,33120 Kč | 33 331,20 Kč |
| 2 000 | 32,57488 Kč | 65 149,76 Kč |
| Unit Price without VAT: | 79,48000 Kč |
|---|---|
| Unit Price with VAT: | 96,17080 Kč |

