Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P456-500E

DigiKey Part Number
516-4142-2-ND - Tape & Reel (TR)
516-4142-1-ND - Cut Tape (CT)
516-4142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-P456-500E
Description
OPTOISOLTR 3.75KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
15 mA
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25mA
Number of Channels
1
Voltage - Supply
4.5V ~ 30V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Input Type
DC
Supplier Device Package
6-SO
Output Type
Open Collector, Schottky Clamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1055,49800 Kč554,98 Kč
10043,47850 Kč4 347,85 Kč
50038,20208 Kč19 101,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,48444 Kč36 484,44 Kč
2 00035,03055 Kč70 061,10 Kč
3 00034,28637 Kč102 859,11 Kč
5 00033,44700 Kč167 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč