
ACPL-P347-000E | |
|---|---|
DigiKey Part Number | 516-3265-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P347-000E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 800mA, 800mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 100 | 45,91840 Kč | 4 591,84 Kč |
| 500 | 40,40940 Kč | 20 204,70 Kč |
| 1 000 | 38,61658 Kč | 38 616,58 Kč |
| 2 000 | 37,09958 Kč | 74 199,16 Kč |
| 5 000 | 35,44719 Kč | 177 235,95 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |











