6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P343-060E

DigiKey Part Number
ACPL-P343-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-P343-060E
Description
OPTOISO 3.75KV 1CH GATE DRVR 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
43ns, 40ns
Current - Output High, Low
3A, 3A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 10035,89867 Kč75 387,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,89867 Kč
Unit Price with VAT:43,43739 Kč