
ACPL-M62L-500E | |
|---|---|
DigiKey Part Number | 516-4133-2-ND - Tape & Reel (TR) 516-4133-1-ND - Cut Tape (CT) 516-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M62L-500E |
Description | OPTOISO 3.75KV OPEN DRAIN 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 3750Vrms 1 Channel 20kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 12ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Drain | Supplier Device Package 5-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 49,87000 Kč | 498,70 Kč |
| 100 | 38,87570 Kč | 3 887,57 Kč |
| 500 | 34,04448 Kč | 17 022,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,66527 Kč | 47 497,90 Kč |
| 3 000 | 30,45753 Kč | 91 372,59 Kč |
| 4 500 | 29,83956 Kč | 134 278,02 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |



