Logic Output Optoisolator 10MBd Push-Pull 3750Vrms 1 Channel 20kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 10MBd Push-Pull 3750Vrms 1 Channel 20kV/µs CMTI 5-SO
Broadcom Optocouplers Overview

ACPL-M61M-560E

DigiKey Part Number
516-4288-2-ND - Tape & Reel (TR)
516-4288-1-ND - Cut Tape (CT)
516-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-M61M-560E
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull 3750Vrms 1 Channel 20kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull
Current - Output / Channel
10 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Rise / Fall Time (Typ)
6ns, 7ns
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1053,37700 Kč533,77 Kč
10041,80700 Kč4 180,70 Kč
50036,73264 Kč18 366,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50034,23514 Kč51 352,71 Kč
3 00032,96770 Kč98 903,10 Kč
4 50032,31891 Kč145 435,10 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč