Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M49U-000E

DigiKey Part Number
516-3685-ND
Manufacturer
Manufacturer Product Number
ACPL-M49U-000E
Description
OPTOISOLTR 3.75KV 1CH TRANS 5-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
32% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
20µs, 20µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1047,53900 Kč475,39 Kč
10037,04050 Kč3 704,05 Kč
50032,42806 Kč16 214,03 Kč
1 00030,92627 Kč30 926,27 Kč
2 00029,65506 Kč59 310,12 Kč
5 00028,27003 Kč141 350,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč