
ACPL-M49T-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-M49T-560ETR-ND - Tape & Reel (TR) 516-ACPL-M49T-560ECT-ND - Cut Tape (CT) 516-ACPL-M49T-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M49T-560E |
Description | OPTOISOLATOR 4KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 32% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 20µs, 20µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 100 | 39,15920 Kč | 3 915,92 Kč |
| 500 | 34,29940 Kč | 17 149,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,67948 Kč | 46 019,22 Kč |
| 3 000 | 29,51171 Kč | 88 535,13 Kč |
| 4 500 | 28,91392 Kč | 130 112,64 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

