
ACPL-M484-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-M484-500ETR-ND - Tape & Reel (TR) 516-ACPL-M484-500ECT-ND - Cut Tape (CT) 516-ACPL-M484-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M484-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 120ns, 150ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 6ns, 6ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 58,12400 Kč | 581,24 Kč |
| 100 | 45,64020 Kč | 4 564,02 Kč |
| 500 | 40,16644 Kč | 20 083,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 37,60956 Kč | 56 414,34 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |

