
ACPL-M484-000E | |
|---|---|
DigiKey Part Number | 516-3707-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M484-000E |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M484-000E Models |
Category | Propagation Delay tpLH / tpHL (Max) 120ns, 150ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 6ns, 6ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 57,38800 Kč | 573,88 Kč |
| 100 | 45,01340 Kč | 4 501,34 Kč |
| 500 | 39,59046 Kč | 19 795,23 Kč |
| 1 000 | 37,82559 Kč | 37 825,59 Kč |
| 2 000 | 36,33190 Kč | 72 663,80 Kč |
| 5 000 | 34,70491 Kč | 173 524,55 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |


