Logic Output Optoisolator Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M46T-500E

DigiKey Part Number
516-4130-2-ND - Tape & Reel (TR)
516-4130-1-ND - Cut Tape (CT)
516-4130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-M46T-500E
Description
OPTOISOLTR 4KV OPEN COLL 5-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector, Schottky Clamped 4000Vrms 1 Channel 15kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
15 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
550ns, 550ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 30V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1074,50100 Kč745,01 Kč
10059,25220 Kč5 925,22 Kč
50052,58572 Kč26 292,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50049,30821 Kč73 962,32 Kč
3 00047,64621 Kč142 938,63 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč