
ACPL-K376-000E | |
|---|---|
DigiKey Part Number | 516-3449-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K376-000E |
Description | OPTOISO 5KV DARL 8-SO STRETCHED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 6.3µs, 6.4µs | |
Rise / Fall Time (Typ) | 24µs, 0.4µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 80 | 87,39175 Kč | 6 991,34 Kč |
| 160 | 82,90675 Kč | 13 265,08 Kč |
| 560 | 76,47089 Kč | 42 823,70 Kč |
| 1 040 | 73,93974 Kč | 76 897,33 Kč |
| 2 000 | 71,64799 Kč | 143 295,98 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |


