8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K370-500E

DigiKey Part Number
516-4120-2-ND - Tape & Reel (TR)
516-4120-1-ND - Cut Tape (CT)
516-4120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K370-500E
Description
OPTOISO 5KV DARL 8-SO STRETCHED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K370-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3.7µs, 8.5µs
Rise / Fall Time (Typ)
25µs, 0.3µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,04000 Kč105,04 Kč
1078,22200 Kč782,22 Kč
10062,35430 Kč6 235,43 Kč
50055,41328 Kč27 706,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,15693 Kč53 156,93 Kč
2 00051,24812 Kč102 496,24 Kč
3 00050,27168 Kč150 815,04 Kč
Manufacturers Standard Package
Unit Price without VAT:105,04000 Kč
Unit Price with VAT:127,09840 Kč