2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K34T-500E

DigiKey Part Number
516-4118-2-ND - Tape & Reel (TR)
516-4118-1-ND - Cut Tape (CT)
516-4118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K34T-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 20V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1074,50100 Kč745,01 Kč
10059,25220 Kč5 925,22 Kč
50052,58572 Kč26 292,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,41830 Kč50 418,30 Kč
2 00048,58444 Kč97 168,88 Kč
3 00047,64621 Kč142 938,63 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč