8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K33T-500E

DigiKey Part Number
516-4116-2-ND - Tape & Reel (TR)
516-4116-1-ND - Cut Tape (CT)
516-4116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K33T-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
120ns, 120ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,45000 Kč99,45 Kč
1073,82000 Kč738,20 Kč
10058,71040 Kč5 871,04 Kč
50052,10488 Kč26 052,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,95729 Kč49 957,29 Kč
2 00048,14020 Kč96 280,40 Kč
3 00047,21055 Kč141 631,65 Kč
Manufacturers Standard Package
Unit Price without VAT:99,45000 Kč
Unit Price with VAT:120,33450 Kč