8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-J313-500E

DigiKey Part Number
516-ACPL-J313-500ETR-ND - Tape & Reel (TR)
516-ACPL-J313-500ECT-ND - Cut Tape (CT)
516-ACPL-J313-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-J313-500E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
40kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00052,58373 Kč105 167,46 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
1107,36000 Kč107,36 Kč
1079,99900 Kč799,99 Kč
10063,86820 Kč6 386,82 Kč
50056,81578 Kč28 407,89 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1107,57000 Kč107,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:107,36000 Kč
Unit Price with VAT:129,90560 Kč