
ACPL-C799-500E | |
|---|---|
DigiKey Part Number | 516-3583-2-ND - Tape & Reel (TR) 516-3583-1-ND - Cut Tape (CT) 516-3583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C799-500E |
Description | IC SIGMA-DELTA MOD 16BIT 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 116,53900 Kč | 1 165,39 Kč |
| 25 | 107,91280 Kč | 2 697,82 Kč |
| 100 | 98,42810 Kč | 9 842,81 Kč |
| 250 | 93,90640 Kč | 23 476,60 Kč |
| 500 | 91,18088 Kč | 45 590,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,93871 Kč | 88 938,71 Kč |
| 2 000 | 87,09299 Kč | 174 185,98 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |

