
ACPL-C799-000E | |
|---|---|
DigiKey Part Number | ACPL-C799-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C799-000E |
Description | IC SIGMA-DELTA MOD 16BIT 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C799-000E Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sigma-Delta Modulator | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Number of Channels 1 | Supplier Device Package 8-SO Stretched |
Resolution (Bits) 16 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 119,18500 Kč | 1 191,85 Kč |
| 80 | 101,96888 Kč | 8 157,51 Kč |
| 160 | 98,12756 Kč | 15 700,41 Kč |
| 320 | 94,96478 Kč | 30 388,73 Kč |
| 560 | 92,82504 Kč | 51 982,02 Kč |
| 1 040 | 90,81877 Kč | 94 451,52 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |

