Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C790-000E

DigiKey Part Number
516-2158-5-ND
Manufacturer
Manufacturer Product Number
ACPL-C790-000E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-C790-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
200 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
600 µV
Current - Supply
13mA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
1099,00600 Kč990,06 Kč
8084,38050 Kč6 750,44 Kč
16081,11656 Kč12 978,65 Kč
32078,42884 Kč25 097,23 Kč
56076,61045 Kč42 901,85 Kč
1 04074,90572 Kč77 901,95 Kč
2 56072,89890 Kč186 621,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč