
ACPL-C784-000E | |
|---|---|
DigiKey Part Number | 516-2177-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C784-000E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C784-000E Models |
Category | Current - Supply 11mA |
Mfr | Current - Output / Channel 18.6 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.81mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SO Stretched |
Voltage - Input Offset 300 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| 80 | 105,32813 Kč | 8 426,25 Kč |
| 160 | 100,11425 Kč | 16 018,28 Kč |
| 560 | 92,63082 Kč | 51 873,26 Kč |
| 1 040 | 89,68988 Kč | 93 277,48 Kč |
| 2 000 | 87,02656 Kč | 174 053,12 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |


