Modulator 16 b Serial 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modulator 16 b Serial 8-SO Stretched
Broadcom Optocouplers Overview
ACPL-C740 | Datasheet Preview

ACPL-C740-500E

DigiKey Part Number
516-4301-2-ND - Tape & Reel (TR)
516-4301-1-ND - Cut Tape (CT)
516-4301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-C740-500E
Description
IC MODULATOR 16BIT 8SO STRETCHED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Modulator 16 b Serial 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
±0.2V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
1093,67200 Kč936,72 Kč
10075,29670 Kč7 529,67 Kč
50068,39804 Kč34 199,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,65956 Kč64 659,56 Kč
2 00062,45341 Kč124 906,82 Kč
3 00061,32508 Kč183 975,24 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč