


ACPL-C740-000E | |
|---|---|
DigiKey Part Number | 516-4300-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C740-000E |
Description | IC MODULATOR 16BIT 8SO STRETCHED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b Serial 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | ±0.2V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 80 | 64,54263 Kč | 5 163,41 Kč |
| 160 | 61,12650 Kč | 9 780,24 Kč |
| 560 | 56,22252 Kč | 31 484,61 Kč |
| 1 040 | 55,27723 Kč | 57 488,32 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

