
ACPL-C61L-500E | |
|---|---|
DigiKey Part Number | 516-3671-2-ND - Tape & Reel (TR) 516-3671-1-ND - Cut Tape (CT) 516-3671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C61L-500E |
Description | OPTOISO 5KV TRI-STATE 8-SO TALL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C61L-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,31000 Kč | 80,31 Kč |
| 10 | 59,00600 Kč | 590,06 Kč |
| 100 | 46,45360 Kč | 4 645,36 Kč |
| 500 | 40,95286 Kč | 20 476,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,16272 Kč | 39 162,72 Kč |
| 2 000 | 37,64804 Kč | 75 296,08 Kč |
| 3 000 | 36,87281 Kč | 110 618,43 Kč |
| 5 000 | 35,99829 Kč | 179 991,45 Kč |
| Unit Price without VAT: | 80,31000 Kč |
|---|---|
| Unit Price with VAT: | 97,17510 Kč |

