
ACPL-C61L-000E | |
|---|---|
DigiKey Part Number | 516-3789-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C61L-000E |
Description | OPTOISOLTR 5KV TRI STATE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C61L-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 80 | 47,05650 Kč | 3 764,52 Kč |
| 160 | 44,29525 Kč | 7 087,24 Kč |
| 560 | 40,32516 Kč | 22 582,09 Kč |
| 1 040 | 38,76170 Kč | 40 312,17 Kč |
| 2 000 | 37,34463 Kč | 74 689,26 Kč |
| 5 040 | 35,68839 Kč | 179 869,49 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

