
ACPL-844-000E | |
|---|---|
DigiKey Part Number | 516-4021-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-844-000E |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 25 | 29,13680 Kč | 728,42 Kč |
| 100 | 24,98760 Kč | 2 498,76 Kč |
| 500 | 21,59056 Kč | 10 795,28 Kč |
| 1 000 | 20,48250 Kč | 20 482,50 Kč |
| 2 000 | 19,54347 Kč | 39 086,94 Kč |
| 5 000 | 18,51986 Kč | 92 599,30 Kč |
| 10 000 | 17,88293 Kč | 178 829,30 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


